
RAC15-54SK/WI/W | |
|---|---|
DigiKey Part Number | 945-RAC15-54SK/WI/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-54SK/WI/W |
Description | AC/DC CONVERTER 54V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 278mA 18 ~ 264 VAC, 18 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 18 ~ 264 VAC, 18 ~ 375 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 278mA | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $23.80542 | $571.33 |

