RAC04-GA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC04-12SGA

Digi-Key Part Number
945-3092-5-ND
Manufacturer
Manufacturer Product Number
RAC04-12SGA
Description
AC/DC CONVERTER 12V 4W
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 12V 330mA 85 ~ 305 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Product Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA
Power (Watts)
4 W
Applications
Household Appliances, ITE (Commercial)
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
0.044 lb (19.96 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$17.48000$17.48
5$17.34800$86.74
10$17.21700$172.17
25$16.95240$423.81
50$16.42280$821.14
100$14.83350$1,483.35
250$14.56860$3,642.15
500$14.30370$7,151.85