CAD | USD

R0.5S_D
R0.5S_D
ECONOLINE R0.5D Series

R0.5D-2412

Digi-Key Part Number
R0.5D-2412-ND
Manufacturer
Recom Power
Manufacturer Product Number
R0.5D-2412
Supplier
Description
DC DC CONVERTER +/-12V 500MW
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 21mA, 21mA 21.6V - 26.4V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
21mA, 21mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60"" L x 0.42"" W x 0.28"" H (15.2mm x 10.7mm x 7.0mm)
Number of Outputs
2
Power (Watts)
500mW
Voltage - Isolation
1kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
10016295
R0.5D2412
Standard Package33