cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYSGCCAXW

DigiKey Part Number
865-EYSGCCAXWTR-ND - Tape & Reel (TR)
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EYSGCCAXW
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
8.5dBm
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CSRB5348
Memory Size
2MB Flash, 56kB RAM, 1MB ROM
Voltage - Supply
2.7V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.