RTV-2520CD3CP-S-40.000-TR | ||
---|---|---|
DigiKey Part Number | 2151-RTV-2520CD3CP-S-40.000-TR-ND - Tape & Reel (TR) 2151-RTV-2520CD3CP-S-40.000-TRCT-ND - Cut Tape (CT) 2151-RTV-2520CD3CP-S-40.000-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RTV-2520CD3CP-S-40.000-TR | |
Description | XTAL OSC VCTCXO 40MHZ CLPSNW | |
Customer Reference | ||
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |