RT3215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-7-EXT-TR-NS1

Digi-Key Part Number
2151-RT3215-32.768-7-EXT-TR-NS1TR-ND - Tape & Reel (TR)
Manufacturer
Raltron Electronics
Manufacturer Product Number
RT3215-32.768-7-EXT-TR-NS1
Supplier
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Raltron Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26727$801.81
Additional Resources
AttributeDescription
Other Names
-2344-RT3215-32.768-7-EXT-TR-NS1CT-ND
2151-RT3215-32.768-7-EXT-TR-NS1TR
-2344-RT3215-32.768-7-EXT-TR-NS1
2151-RT3215-32.768-7-EXT-TR-NS1-ND
-2344-RT3215-32.768-7-EXT-TR-NS1-ND
2151-RT3215-32.768-7-EXT-TR-NS1
-2344-RT3215-32.768-7-EXT-TR-NS1TR
Standard Package3,000