
COM1305-25.000-T-TR | ||
---|---|---|
Digi-Key Part Number | 2151-COM1305-25.000-T-TR-ND - Tape & Reel (TR) 2151-COM1305-25.000-T-TRCT-ND - Cut Tape (CT) 2151-COM1305-25.000-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | COM1305-25.000-T-TR | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | COM1305-25.000-T-TR |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.12200 | $11.22 |
50 | $1.04880 | $52.44 |
100 | $0.92700 | $92.70 |
500 | $0.87822 | $439.11 |
1,000 | $0.73184 | $731.84 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70745 | $2,122.35 |
6,000 | $0.68305 | $4,098.30 |
15,000 | $0.65866 | $9,879.90 |
Attribute | Description |
---|---|
Other Names | 2151-COM1305-25.000-T-TRDKR |
Standard Package | 3,000 |