
COM13025-38.400-EXT-T-TR | ||
---|---|---|
Digi-Key Part Number | 2151-COM13025-38.400-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM13025-38.400-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM13025-38.400-EXT-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | COM13025-38.400-EXT-T-TR | |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.33900 | $13.39 |
50 | $1.25260 | $62.63 |
100 | $1.10690 | $110.69 |
500 | $1.04868 | $524.34 |
1,000 | $0.87389 | $873.89 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84476 | $2,534.28 |
6,000 | $0.81563 | $4,893.78 |
15,000 | $0.78650 | $11,797.50 |
Attribute | Description |
---|---|
Other Names | 2151-COM13025-38.400-EXT-T-TRCT |
Standard Package | 3,000 |