MFG_COM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM13025-26.000-EXT-T-TR

Digi-Key Part Number
2151-COM13025-26.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-COM13025-26.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-COM13025-26.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
COM13025-26.000-EXT-T-TR
Description
XTAL OSC XO 26.0000MHZ HCMOS SMD
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.51000$1.51
10$1.33900$13.39
50$1.25260$62.63
100$1.10690$110.69
500$1.04868$524.34
1,000$0.87389$873.89
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.84476$2,534.28
6,000$0.81563$4,893.78
15,000$0.78650$11,797.50
Additional Resources
AttributeDescription
Other Names2151-COM13025-26.000-EXT-T-TRDKR
Standard Package3,000