
COM118025-50.000-EXT-T-TR | ||
---|---|---|
Digi-Key Part Number | 2151-COM118025-50.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM118025-50.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM118025-50.000-EXT-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | COM118025-50.000-EXT-T-TR | |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | COM118025-50.000-EXT-T-TR |
Environmental Information | |
HTML Datasheet | COM118025-50.000-EXT-T-TR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.49600 | $14.96 |
50 | $1.39860 | $69.93 |
100 | $1.23600 | $123.60 |
500 | $1.17094 | $585.47 |
1,000 | $0.97579 | $975.79 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94326 | $2,829.78 |
6,000 | $0.91074 | $5,464.44 |
15,000 | $0.87821 | $13,173.15 |
Attribute | Description |
---|---|
Other Names | 2151-COM118025-50.000-EXT-T-TRCT |
Standard Package | 3,000 |