MFG_CO43-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4305-32.768-T-TR

Digi-Key Part Number
2151-CO4305-32.768-T-TR-ND - Tape & Reel (TR)
2151-CO4305-32.768-T-TRCT-ND - Cut Tape (CT)
2151-CO4305-32.768-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4305-32.768-T-TR
Description
XTAL OSC XO 32.7680MHZ CMOS SMD
Detailed Description
32.768 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.61000$1.61
10$1.42100$14.21
50$1.32860$66.43
100$1.17420$117.42
500$1.11240$556.20
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.92700$927.00
3,000$0.89610$2,688.30
5,000$0.86520$4,326.00
10,000$0.83430$8,343.00
Additional Resources
AttributeDescription
Other Names2151-CO4305-32.768-T-TRCT
Standard Package1,000