
CO4305-32.768-EXT-T-TR | ||
---|---|---|
Digi-Key Part Number | 2151-CO4305-32.768-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4305-32.768-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-32.768-EXT-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CO4305-32.768-EXT-T-TR | |
Description | XTAL OSC XO 32.7680MHZ CMOS SMD | |
Detailed Description | 32.768 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.42100 | $14.21 |
50 | $1.32860 | $66.43 |
100 | $1.17420 | $117.42 |
500 | $1.11240 | $556.20 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.92700 | $927.00 |
3,000 | $0.89610 | $2,688.30 |
5,000 | $0.86520 | $4,326.00 |
10,000 | $0.83430 | $8,343.00 |
Attribute | Description |
---|---|
Other Names | 2151-CO4305-32.768-EXT-T-TRDKR |
Standard Package | 1,000 |