
CO4305-12.000-T-TR | ||
---|---|---|
Digi-Key Part Number | 2151-CO4305-12.000-T-TR-ND - Tape & Reel (TR) 2151-CO4305-12.000-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-12.000-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CO4305-12.000-T-TR | |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | CO4305-12.000-T-TR |
Environmental Information | |
HTML Datasheet | CO4305-12.000-T-TR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.45400 | $14.54 |
50 | $1.36000 | $68.00 |
100 | $1.20180 | $120.18 |
500 | $1.13856 | $569.28 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.94880 | $948.80 |
3,000 | $0.91717 | $2,751.51 |
5,000 | $0.88555 | $4,427.75 |
10,000 | $0.85392 | $8,539.20 |
Attribute | Description |
---|---|
Other Names | 2151-CO4305-12.000-T-TRDKR |
Standard Package | 1,000 |