MFG_CO43-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO43025-50.000-EXT-T-TR

Digi-Key Part Number
2151-CO43025-50.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO43025-50.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO43025-50.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO43025-50.000-EXT-T-TR
Description
XTAL OSC XO 50MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
50 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.88000$2.88
10$2.74900$27.49
50$2.68580$134.29
100$2.30230$230.23
500$2.23832$1,119.16
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.71092$1,710.92
3,000$1.62392$4,871.76
5,000$1.56593$7,829.65
10,000$1.50793$15,079.30
Additional Resources
AttributeDescription
Other Names
2151-CO43025-50.000-EXT-T-TRCT
2151-CO43025-50.000-EXT-T-TRDKR
2151-CO43025-50.000-EXT-T-TR
Standard Package1,000