Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15.210.001/0201

DigiKey Part Number
1715-1735-ND
Manufacturer
Manufacturer Product Number
1.15.210.001/0201
Description
LUMOSTAST 16 PB NON-ILLUMINABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
35 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
35 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$45.45000$45.45
10$39.20900$392.09
30$36.53333$1,096.00
50$35.35000$1,767.50
100$33.80300$3,380.30
250$31.85672$7,964.18
500$30.45604$15,228.02
Manufacturers Standard Package

Other Suppliers on DigiKey

40In Stock
Ships from WEC