5.82110.0000801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.82110.0000801

Digi-Key Part Number
5.82110.0000801-ND
Manufacturer
RAFI USA
Manufacturer Product Number
5.82110.0000801
Supplier
Description
CAP KEYSWITCH SQUARE DARK GRAY
Detailed Description
Square, Concave Keyswitch Switch Cap Gray, Dark Slip On
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square, Concave
Color
Gray, Dark
Illumination
Illumination Opening
For Use With/Related Products
RS76 Series
Mounting Type
Slip On
Size
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$4.05980$202.99
Additional Resources
AttributeDescription
Other Names
*5.82110.0000801
5.82.110.000/0801
5.82110.000//0801
5.82110.000/0801
5821100000801
Standard Package10