cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.13026.8510000

Digi-Key Part Number
3.13026.8510000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
3.13026.8510000
Supplier
Description
MICROMEC KEYLOCK SWITCH IP54 2X9
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Keylock Switch 3 Position DP3T 100mA (AC/DC) 35 VAC 35 VDC Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Circuit
DP3T
Number of Positions
3
Switch Function
On-On-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold Alloy
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Features
IP54
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$126.12000$252.24
Additional Resources
AttributeDescription
Other Names
3.13.026.851/0000
3130268510000
Standard Package2