cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.61012.0621400

Digi-Key Part Number
1.61012.0621400-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.61012.0621400
Supplier
Description
LED PANEL INDICATOR RED 24V-28V
Detailed Description
LED Panel Indicator Red Diffused - 24V ~ 28V - Screw Terminal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
-
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
-
Voltage
24V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
28.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.61.0000
Additional Resources
AttributeDescription
Other Names
1.61.012.062/1400
1610120621400
Standard Package10