cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30255.0010500

Digi-Key Part Number
1.30255.0010500-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30255.0010500
Supplier
Description
RAFIX 22 FS+ KEYLOCK SWITCH
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
1.30.255.001/0500
1302550010500
Standard Package2