1.30252.0272200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30252.0272200

Digi-Key Part Number
CKN9301-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30252.0272200
Supplier
Description
CONFIG SW BODY SELECTOR ILLUM
Detailed Description
Configurable Switch Body Selector Illuminated - White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - White
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9025
Additional Resources
AttributeDescription
Other Names
*1.30252.0272200
1.30.252.027/2200
1.30252.027//2200
1.30252.027/2200
1302520272200
CKN9301
Standard Package2