1.30250.0011308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30250.0011308

Digi-Key Part Number
1.30250.0011308-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30250.0011308
Supplier
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Red
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Red
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Other Names
*1.30250.0011308
1.30.250.001/1308
1.30250.001//1308
1.30250.001/1308
1302500011308
Standard Package10