cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30093.5112000

Digi-Key Part Number
1.30093.5112000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30093.5112000
Supplier
Description
RAFIX 16 F SELECTOR SWITCH 90
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Switch Body Selector Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Rafix 16 F
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$33.83800$338.38
Additional Resources
AttributeDescription
Other Names
1.30.093.511/2000
1300935112000
Standard Package2