cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30090.2610300

Digi-Key Part Number
1.30090.2610300-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30090.2610300
Supplier
Description
RAFIX 16 F PUSHBUTTON RD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
-
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 16 F
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$16.11580$1,611.58
Additional Resources
AttributeDescription
Other Names
1.30.090.261/0300
1300902610300
Standard Package10