cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30090.2510100

Digi-Key Part Number
1.30090.2510100-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.30090.2510100
Supplier
Description
RAFIX 16 F PUSHBUTTON BK
Detailed Description
Configurable Switch Body Pushbutton, Square Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
-
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Square
(Select First, Then Apply Filters) Compatible Series
Rafix 16 F
Panel Cutout Dimensions
23.1mm (Square)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$15.12740$1,512.74
Additional Resources
AttributeDescription
Other Names
1.30.090.251/0100
1300902510100
Standard Package10