cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.11041.0013520

Digi-Key Part Number
1.11041.0013520-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.11041.0013520
Supplier
Description
RAMO 30 C M12 MOMENTARY LED RD-G
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
25mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
LED, Red/Green/Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Connector
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
1.11.041.001/3520
1110410013520
Standard Package10