1.10102.001xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10102.0110301

Digi-Key Part Number
1715-1018-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.10102.0110301
Supplier
Description
SWITCH PUSH SPST-NC 2A 250V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
2A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
150,000 Cycles
Electrical Life
150,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$19.11000$19.11
Additional Resources
AttributeDescription
Other Names
1.10.102.011/0301
1101020110301
1715-1018
Standard Package100