cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10041.2213521

Digi-Key Part Number
1.10041.2213521-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.10041.2213521
Supplier
Description
RAMO 22 C M12 1NO PULSE LED RD-G
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
SPST-NO
Switch Function
-
Current Rating (Amps)
25mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
LED, Red/Green/Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Connector
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
Pulse 300 ms
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.50.9033
Additional Resources
AttributeDescription
Other Names
1.10.041.221/3521
1100412213521
Standard Package10