cms-photo-not-available

1.10.117.617/0000

Digi-Key Part Number
1715-1.10.117.617/0000-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.10.117.617/0000
Supplier
Description
SWITCH KEYLOCK SP3T 0.1A 35V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Keylock Switch 4 Position SP3T 100mA (AC/DC) 35 VAC 35 VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
-
Package
Box
Part Status
Active
Circuit
SP3T
Number of Positions
4
Switch Function
Off-On-On-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9020
Box
QtyUnit PriceExt Price
1$221.61000$221.61
10$201.67600$2,016.76
25$192.29600$4,807.40
50$179.39820$8,969.91
100$172.36280$17,236.28