CAD | USD

4658-1032-AL
4658-1032-AL
Digi-Key Part Number
1772-2863-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
4658-1032-AL
Supplier
Description
3/8 HEX X 3-1/2 LENGTH
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Hex Standoff #10-32 Aluminum 3.500" (88.90mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Gender
Screw, Thread Size
#10-32
Diameter - Inside
-
Diameter - Outside
0.375"" (9.53mm) 3/8"" Hex
Between Board Height
3.500"" (88.90mm)
Length - Overall
3.875"" (98.43mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

170 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1772-2863
Standard Package1