cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2359-1032-N

Digi-Key Part Number
1772-2359-1032-N-ND
Manufacturer
Manufacturer Product Number
2359-1032-N
Description
HEX STANDOFFNO FINISH - NYLON1/2
Detailed Description
Hex Standoff Threaded #10-32 Nylon 8.500" (215.90mm) 8 1/2"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
8.500" (215.90mm) 8 1/2"
Length - Overall
8.500" (215.90mm) 8 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names1772-2359-1032-N
Standard Package1