cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2341-632-B

Digi-Key Part Number
1772-2341-632-B-ND
Manufacturer
Manufacturer Product Number
2341-632-B
Description
HEX STANDOFFPLAIN BRASS1/2 HEX X
Detailed Description
Hex Standoff Threaded #6-32 Brass 4.000" (101.60mm) 4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
4.000" (101.60mm) 4"
Length - Overall
4.000" (101.60mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7415.39.0000
Additional Resources
AttributeDescription
Other Names1772-2341-632-B
Standard Package1