cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261-632-SS-20

Digi-Key Part Number
1772-2261-632-SS-20-ND
Manufacturer
Manufacturer Product Number
2261-632-SS-20
Description
HEX STANDOFFPASSIVATE3/8 HEX X 1
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.938" (49.21mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) Hex
Between Board Height
1.938" (49.21mm)
Length - Overall
1.938" (49.21mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names1772-2261-632-SS-20
Standard Package1