cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1902-1224-AL

Digi-Key Part Number
1772-1902-1224-AL-ND
Manufacturer
Manufacturer Product Number
1902-1224-AL
Description
ROUND STANDOFFPLAIN ALUMINUM1/2
Detailed Description
Round Standoff Threaded #12-24 Aluminum 1.563" (39.69mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.563" (39.69mm)
Length - Overall
1.563" (39.69mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-1902-1224-AL
Standard Package1