cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1729-1032-AL

Digi-Key Part Number
1772-1729-1032-AL-ND
Manufacturer
Manufacturer Product Number
1729-1032-AL
Description
ROUND STANDOFFPLAIN ALUMINUM1/4
Detailed Description
Round Standoff Threaded #10-32 Aluminum 6.250" (158.75mm) 6 1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
6.250" (158.75mm) 6 1/4"
Length - Overall
6.250" (158.75mm) 6 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-1729-1032-AL
Standard Package1