cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1637-440-B

Digi-Key Part Number
1772-1637-440-B-ND
Manufacturer
Manufacturer Product Number
1637-440-B
Description
ROUND STANDOFFPLAIN BRASS3/16 RD
Detailed Description
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7415.39.0000
Additional Resources
AttributeDescription
Other Names1772-1637-440-B
Standard Package1