cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1574T-D-3-B

Digi-Key Part Number
1772-1574T-D-3-B-ND
Manufacturer
Manufacturer Product Number
1574T-D-3-B
Description
HEX SWAGE SPACERPLAIN BRASS1/4 H
Detailed Description
Hex Spacer Unthreaded Brass 0.969" (24.61mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.101" (2.57mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.969" (24.61mm)
Length - Overall
0.969" (24.60mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7419.80.5050
Additional Resources
AttributeDescription
Other Names1772-1574T-D-3-B
Standard Package1