cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1567-E-6-SS

Digi-Key Part Number
1772-1567-E-6-SS-ND
Manufacturer
Manufacturer Product Number
1567-E-6-SS
Description
HEX SWAGE SPACERPLAIN STAINLESS
Detailed Description
Hex Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.730" (18.54mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names1772-1567-E-6-SS
Standard Package1