cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553T-C-2-B

Digi-Key Part Number
1772-1553T-C-2-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1553T-C-2-B
Supplier
Description
HEX SWAGE SPACERPLAIN BRASS3/16
Detailed Description
Hex Spacer Unthreaded - Brass 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.594" (15.08mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1553T-C-2-B
Standard Package1