cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533-B-4-SS

Digi-Key Part Number
1772-1533-B-4-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1533-B-4-SS
Supplier
Description
ROUND SWAGE SPACERPLAIN STAINLES
Detailed Description
Round Spacer Unthreaded - Stainless Steel 0.250" (6.35mm) 1/4" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names1772-1533-B-4-SS
Standard Package1