cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1477-10-N

Digi-Key Part Number
1772-1477-10-N-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1477-10-N
Supplier
Description
HEX SPACERNO FINISH - NYLON5/8 H
Detailed Description
Hex Spacer Unthreaded - Nylon 1.563" (39.69mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Between Board Height
1.563" (39.69mm)
Length - Overall
1.563" (39.69mm)
Features
-
Material
Nylon
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1477-10-N
Standard Package1