cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476-8-N

Digi-Key Part Number
1772-1476-8-N-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1476-8-N
Supplier
Description
HEX SPACERNO FINISH - NYLON5/8 H
Detailed Description
Hex Spacer Unthreaded - Nylon 1.500" (38.10mm) 1 1/2" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Nylon
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1476-8-N
Standard Package1