cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1389-6-AL

Digi-Key Part Number
1772-1389-6-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1389-6-AL
Supplier
Description
HEX SPACERPLAIN ALUMINUM5/16 HEX
Detailed Description
Hex Spacer Unthreaded - Aluminum 1.875" (47.63mm) 1 7/8" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Between Board Height
1.875" (47.63mm) 1 7/8"
Length - Overall
1.875" (47.63mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-1389-6-AL
Standard Package1