cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1285T-38-PH

Digi-Key Part Number
1772-1285T-38-PH-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1285T-38-PH
Supplier
Description
ROUND SPACERNO FINISH - PHENOLIC
Detailed Description
Round Spacer Unthreaded - Phenolic 0.656" (16.67mm) 21/32" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.380" (9.65mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
0.656" (16.67mm) 21/32"
Length - Overall
0.656" (16.67mm)
Features
-
Material
Phenolic
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1285T-38-PH
Standard Package1