cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1196-10-AL-22

Digi-Key Part Number
1772-1196-10-AL-22-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1196-10-AL-22
Supplier
Description
ROUND SPACERCLEAR ANODIZE3/8 RD
Detailed Description
Round Spacer Unthreaded - Aluminum 0.875" (22.23mm) 7/8" Clear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm)
Features
-
Material
Aluminum
Plating
Anodized
Color
Clear
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-1196-10-AL-22
Standard Package1