CAD | USD

1184-10
1184-10-B-12
Digi-Key Part Number
1772-3521-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1184-10-B-12
Supplier
Description
3/8 RD X 1/8 X 0.192
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Round Spacer Unthreaded Brass 0.125" (3.18mm) 1/8" Clear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192"" (4.88mm)
Diameter - Outside
0.375"" (9.53mm) 3/8
Between Board Height
0.125"" (3.18mm) 1/8
Length - Overall
0.125"" (3.18mm) 1/8
Features
-
Material
Brass
Plating
Chromate, Zinc
Color
Clear
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

350 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1772-3521
Standard Package1