cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1160-4-AL-21

Digi-Key Part Number
1772-1160-4-AL-21-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1160-4-AL-21
Supplier
Description
ROUND SPACERDARK GREY ANODIZE5/1
Detailed Description
Round Spacer Unthreaded - Aluminum 0.563" (14.30mm) 9/16" Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.563" (14.29mm)
Features
-
Material
Aluminum
Plating
Anodized
Color
Gray
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-1160-4-AL-21
Standard Package1