cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131-6-B-5

Digi-Key Part Number
1772-1131-6-B-5-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1131-6-B-5
Supplier
Description
ROUND SPACERNICKEL ROUND CLEAR H
Detailed Description
Round Spacer Unthreaded - Brass 0.688" (17.48mm) 11/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.688" (17.46mm)
Features
-
Material
Brass
Plating
Nickel
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1131-6-B-5
Standard Package1