cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107A-2-S

Digi-Key Part Number
1772-1107A-2-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1107A-2-S
Supplier
Description
ROUND SPACERPLAIN STEEL3/16 RD X
Detailed Description
Round Spacer Unthreaded - Steel 0.094" (2.38mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.094" (2.38mm)
Length - Overall
0.094" (2.38mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-1107A-2-S
Standard Package1