CAD | USD

1104-2

1104-2-SS

Digi-Key Part Number
1772-3702-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
1104-2-SS
Supplier
Description
1/8 RD X 3/8 X .090 ID
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Round Spacer Unthreaded - Stainless Steel 0.375" (9.53mm) 3/8" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.29.0000
Bulk
QtyUnit PriceExt Price
1$2.87000$2.87
5$2.39200$11.96
10$2.15300$21.53
25$1.91360$47.84
50$1.72240$86.12
100$1.67450$167.45
250$1.62660$406.65
500$1.57874$789.37
1,000$1.43520$1,435.20
Additional Resources
AttributeDescription
Other Names1772-3702
Standard Package1