cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0597-SS

Digi-Key Part Number
1772-0597-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
0597-SS
Supplier
Description
CAPTIVE PANELPLAIN STAINLESS STE
Detailed Description
#6-32 Knob Panel Screw Slotted Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.313" (7.94mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
1.188" (30.16mm)
Length - Overall
1.313" (33.34mm)
Material
Stainless Steel
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7318.15.6070
Additional Resources
AttributeDescription
Other Names1772-0597-SS
Standard Package1